
DAC7562SDSCR | |
|---|---|
DigiKey Part Number | 296-DAC7562SDSCRTR-ND - Tape & Reel (TR) 296-DAC7562SDSCRCT-ND - Cut Tape (CT) 296-DAC7562SDSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562SDSCR |
Description | IC DAC 12BIT 10-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562SDSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12000 € | 41,20 € |
| 25 | 3,80680 € | 95,17 € |
| 100 | 3,46300 € | 346,30 € |
| 250 | 3,33716 € | 834,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,01315 € | 9.039,45 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

