
DAC7562SDGST | |
|---|---|
DigiKey Part Number | 296-38921-2-ND - Tape & Reel (TR) 296-38921-1-ND - Cut Tape (CT) 296-38921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562SDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,30600 € | 53,06 € |
| 25 | 4,91840 € | 122,96 € |
| 100 | 4,49170 € | 449,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,28816 € | 1.072,04 € |
| 500 | 4,16554 € | 2.082,77 € |
| 750 | 4,10413 € | 3.078,10 € |
| 1.250 | 4,03609 € | 5.045,11 € |
| 1.750 | 3,99631 € | 6.993,54 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

