
DAC7562EVM | |
|---|---|
DigiKey Part Number | 296-30297-ND |
Manufacturer | |
Manufacturer Product Number | DAC7562EVM |
Description | EVAL BOARD FOR DAC7562 |
Customer Reference | |
Detailed Description | DAC7562 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 10µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC7562 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |

