MFR Recommended

DAC7558IRHBTG4 | |
|---|---|
DigiKey Part Number | DAC7558IRHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7558IRHBTG4 |
Description | IC DAC 12BIT 32-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7558IRHBTG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.35, ±0.08 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 32-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 32-VQFN (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7558IRHBT | Texas Instruments | 979 | 296-26046-1-ND | 17,10000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,72104 € | 2.430,26 € |
| 500 | 9,48212 € | 4.741,06 € |
| 750 | 9,36243 € | 7.021,82 € |
| Unit Price without VAT: | 9,72104 € |
|---|---|
| Unit Price with VAT: | 11,56804 € |


