
DAC7558IRHBT | |
|---|---|
DigiKey Part Number | 296-26046-2-ND - Tape & Reel (TR) 296-26046-1-ND - Cut Tape (CT) 296-26046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7558IRHBT |
Description | IC DAC 12BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7558IRHBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.08 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 32-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 32-VQFN (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| 10 | 15,04300 € | 150,43 € |
| 25 | 14,10200 € | 352,55 € |
| 100 | 13,06760 € | 1.306,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,20828 € | 3.052,07 € |
| 500 | 11,91978 € | 5.959,89 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

