
DAC7554IDGSR | |
|---|---|
DigiKey Part Number | 296-38920-2-ND - Tape & Reel (TR) 296-38920-1-ND - Cut Tape (CT) 296-38920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7554IDGSR |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7554IDGSR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.08 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7554IDGS | Texas Instruments | 2.391 | 296-17551-5-ND | 11,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 10 | 7,49500 € | 74,95 € |
| 25 | 6,97440 € | 174,36 € |
| 100 | 6,40120 € | 640,12 € |
| 250 | 6,32960 € | 1.582,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,68499 € | 14.212,48 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |





