MFR Recommended

DAC7553IRGTTG4 | |
|---|---|
DigiKey Part Number | DAC7553IRGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7553IRGTTG4 |
Description | IC DAC 12BIT V-OUT 16QFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7553IRGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,28756 € | 1.071,89 € |
| 500 | 4,16550 € | 2.082,75 € |
| 750 | 4,10436 € | 3.078,27 € |
| 1.250 | 4,03662 € | 5.045,78 € |
| 1.750 | 3,99701 € | 6.994,77 € |
| Unit Price without VAT: | 4,28756 € |
|---|---|
| Unit Price with VAT: | 5,10220 € |


