MFR Recommended

DAC7553IRGTRG4 | |
|---|---|
DigiKey Part Number | DAC7553IRGTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7553IRGTRG4 |
Description | IC DAC 12BIT 16-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7553IRGTRG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.35, ±0.08 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 16-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-VQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7553IRGTR | Texas Instruments | 0 | DAC7553IRGTR-ND | 4,97383 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,28007 € | 9.840,21 € |
| Unit Price without VAT: | 3,28007 € |
|---|---|
| Unit Price with VAT: | 3,90328 € |


