DAC7551IDRNRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.344
Unit Price: 3,95000 €
Datasheet
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7551IDRNRG4

DigiKey Part Number
DAC7551IDRNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7551IDRNRG4
Description
IC DAC 12BIT 12-USON
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC7551IDRNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.35, ±0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-USON (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,75218 €5.256,54 €
Manufacturers Standard Package
Unit Price without VAT:1,75218 €
Unit Price with VAT:2,08509 €