Similar
Similar

DAC7545LU | |
|---|---|
DigiKey Part Number | DAC7545LU-ND |
Manufacturer | |
Manufacturer Product Number | DAC7545LU |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7545LU Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX7545AKEWP+ | Analog Devices Inc./Maxim Integrated | 0 | MX7545AKEWP+-ND | 18,30000 € | Similar |
| MX7545AKEWP+T | Analog Devices Inc./Maxim Integrated | 0 | MX7545AKEWP+T-ND | 11,34036 € | Similar |


