DAC7545KUG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.310
Unit Price: 6,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 76
Unit Price: 12,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 17,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,39199 €
Datasheet
12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7545KUG4

DigiKey Part Number
DAC7545KUG4-ND
Manufacturer
Manufacturer Product Number
DAC7545KUG4
Description
IC DAC 12BIT A-OUT 20SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7545KUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes