


DAC7545GLU | |
|---|---|
DigiKey Part Number | 2156-DAC7545GLU-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC7545GLU |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7545GLU Models |
Category | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 20-SOIC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 73,26000 € | 219,78 € |
| Unit Price without VAT: | 73,26000 € |
|---|---|
| Unit Price with VAT: | 87,17940 € |

