
DAC7541AJU | |
|---|---|
DigiKey Part Number | 2156-DAC7541AJU-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC7541AJU |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7541AJU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,38833 € | 242,33 € |
| Unit Price without VAT: | 40,38833 € |
|---|---|
| Unit Price with VAT: | 48,06211 € |

