
DAC7541AJP | |
|---|---|
DigiKey Part Number | 2156-DAC7541AJP-TI-ND |
Manufacturer | |
Manufacturer Product Number | DAC7541AJP |
Description | IC DAC 12BIT 18-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7541AJP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,20000 € | 265,20 € |
| Unit Price without VAT: | 44,20000 € |
|---|---|
| Unit Price with VAT: | 52,59800 € |

