
DAC7513E/250 | |
|---|---|
DigiKey Part Number | DAC7513ETR-ND - Tape & Reel (TR) DAC7513ECT-ND - Cut Tape (CT) DAC7513EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7513E/250 |
Description | IC DAC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7513E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86600 € | 38,66 € |
| 25 | 3,56920 € | 89,23 € |
| 100 | 3,24360 € | 324,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,08828 € | 772,07 € |
| 500 | 2,99470 € | 1.497,35 € |
| 750 | 2,94781 € | 2.210,86 € |
| 1.250 | 2,89590 € | 3.619,88 € |
| 1.750 | 2,86555 € | 5.014,71 € |
| 2.500 | 2,83636 € | 7.090,90 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |




