
DAC7512N/3K | |
|---|---|
DigiKey Part Number | 296-26044-2-ND - Tape & Reel (TR) 296-26044-1-ND - Cut Tape (CT) 296-26044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7512N/3K |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7512N/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,17680 € | 79,42 € |
| 100 | 2,88200 € | 288,20 € |
| 250 | 2,75456 € | 688,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,50047 € | 7.501,41 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

