
DAC7512N/250 | |
|---|---|
DigiKey Part Number | DAC7512NTR-ND - Tape & Reel (TR) DAC7512NCT-ND - Cut Tape (CT) DAC7512NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7512N/250 |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7512N/250 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,40700 € | 44,07 € |
| 25 | 4,07600 € | 101,90 € |
| 100 | 3,71240 € | 371,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,53892 € | 884,73 € |
| 500 | 3,43442 € | 1.717,21 € |
| 750 | 3,38207 € | 2.536,55 € |
| 1.250 | 3,32409 € | 4.155,11 € |
| 1.750 | 3,29020 € | 5.757,85 € |
| 2.500 | 3,25761 € | 8.144,03 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

