MFR Recommended
Similar
Similar
Similar

DAC7512E/250G4 | |
|---|---|
DigiKey Part Number | DAC7512E/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7512E/250G4 |
Description | IC DAC 12BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7512E/250G4 Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7512E/250 | Texas Instruments | 2.245 | DAC7512ECT-ND | 5,35000 € | MFR Recommended |
| AD5320BRMZ | Analog Devices Inc. | 441 | 505-AD5320BRMZ-ND | 8,95000 € | Similar |
| AD5320BRMZ-REEL | Analog Devices Inc. | 0 | AD5320BRMZ-REELTR-ND | 5,26219 € | Similar |
| AD5320BRMZ-REEL7 | Analog Devices Inc. | 3.477 | AD5320BRMZ-REEL7CT-ND | 8,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,79424 € | 698,56 € |
| 500 | 2,70872 € | 1.354,36 € |
| 750 | 2,66588 € | 1.999,41 € |
| 1.250 | 2,61842 € | 3.273,03 € |
| 1.750 | 2,59069 € | 4.533,71 € |
| 2.500 | 2,56401 € | 6.410,03 € |
| Unit Price without VAT: | 2,79424 € |
|---|---|
| Unit Price with VAT: | 3,32515 € |



