16 Bit Digital to Analog Converter 2 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC725JP

DigiKey Part Number
DAC725JP-ND
Manufacturer
Manufacturer Product Number
DAC725JP
Description
IC DAC 16BIT 28-PDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC725JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel, SPI
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tube
Voltage - Supply, Analog
±11.4V ~ 16.5V
Part Status
Obsolete
Voltage - Supply, Digital
5V
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
2
Package / Case
28-DIP (0.600", 15.24mm)
Settling Time
4µs (Typ)
Supplier Device Package
28-PDIP
Output Type
Voltage - Buffered
Mounting Type
Through Hole
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.483 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.483In Stock
Ships from Rochester Electronics, LLC