16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC71408RHAT

DigiKey Part Number
296-53024-2-ND - Tape & Reel (TR)
296-53024-1-ND - Cut Tape (CT)
296-53024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC71408RHAT
Description
IC DAC 16BIT 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC71408RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
12µs (Typ)
Output Type
-
Differential Output
No
Data Interface
Serial
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±1, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
138,53000 €38,53 €
1031,52500 €315,25 €
2529,77600 €744,40 €
10027,85440 €2.785,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,93848 €6.734,62 €
Manufacturers Standard Package
Unit Price without VAT:38,53000 €
Unit Price with VAT:45,85070 €