
DAC712UBG4 | |
|---|---|
DigiKey Part Number | DAC712UBG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC712UBG4 |
Description | IC DAC 16BIT V-OUT 28SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC712UBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±4 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 30,70750 € | 614,15 € |
| Unit Price without VAT: | 30,70750 € |
|---|---|
| Unit Price with VAT: | 36,54193 € |


