
DAC712PG4 | |
|---|---|
DigiKey Part Number | DAC712PG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC712PG4 |
Description | IC DAC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC712PG4 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±8 (Max), ±8 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.300", 7.62mm) |
Settling Time 6µs (Typ) | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |

