16 Bit Digital to Analog Converter 1 24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70BH-CSB-I

DigiKey Part Number
DAC70BH-CSB-I-ND
Manufacturer
Manufacturer Product Number
DAC70BH-CSB-I
Description
IC DAC 16BIT V-OUT 24CDIP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC70BH-CSB-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±14.5V ~ 15.5V, 5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC