
DAC707JP | |
|---|---|
DigiKey Part Number | DAC707JP-ND |
Manufacturer | |
Manufacturer Product Number | DAC707JP |
Description | IC DAC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-PDIP |
EDA/CAD Models | DAC707JP Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 28-DIP (0.600", 15.24mm) |
Settling Time 4µs (Typ) | Supplier Device Package 28-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |

