Parametric Equivalent

DAC70504RTER | |
|---|---|
DigiKey Part Number | 296-51038-2-ND - Tape & Reel (TR) 296-51038-1-ND - Cut Tape (CT) 296-51038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70504RTER |
Description | IC DAC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70504RTER Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70504RTET | Texas Instruments | 176 | 296-47940-1-ND | 17,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 11,55700 € | 115,57 € |
| 25 | 10,80440 € | 270,11 € |
| 100 | 9,97670 € | 997,67 € |
| 250 | 9,58220 € | 2.395,55 € |
| 500 | 9,34444 € | 4.672,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 10,09806 € | 30.294,18 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |


