Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC70501ZDQFR | |
|---|---|
DigiKey Part Number | 296-DAC70501ZDQFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC70501ZDQFR |
Description | IC DAC 14BIT 8-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501ZDQFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70501MDQFR | Texas Instruments | 2.543 | 296-DAC70501MDQFRCT-ND | 5,13000 € | Parametric Equivalent |
| DAC70501MDQFT | Texas Instruments | 195 | 296-DAC70501MDQFTCT-ND | 6,04000 € | Parametric Equivalent |
| DAC70501ZDQFT | Texas Instruments | 401 | 296-DAC70501ZDQFTCT-ND | 6,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,19620 € | 9.588,60 € |
| Unit Price without VAT: | 3,19620 € |
|---|---|
| Unit Price with VAT: | 3,80348 € |



