
DAC70501MDQFT | |
|---|---|
DigiKey Part Number | 296-DAC70501MDQFTTR-ND - Tape & Reel (TR) 296-DAC70501MDQFTCT-ND - Cut Tape (CT) 296-DAC70501MDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501MDQFT |
Description | IC DAC 14BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501MDQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 3,87400 € | 96,85 € |
| 100 | 3,52660 € | 352,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,36096 € | 840,24 € |
| 500 | 3,26108 € | 1.630,54 € |
| 750 | 3,21107 € | 2.408,30 € |
| 1.250 | 3,15568 € | 3.944,60 € |
| 1.750 | 3,12329 € | 5.465,76 € |
| 2.500 | 3,09215 € | 7.730,38 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

