
DAC70501MDGST | |
|---|---|
DigiKey Part Number | 296-DAC70501MDGSTTR-ND - Tape & Reel (TR) 296-DAC70501MDGSTCT-ND - Cut Tape (CT) 296-DAC70501MDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501MDGST |
Description | IC DAC 14BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501MDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70501MDGSR | Texas Instruments | 1.665 | 296-DAC70501MDGSRCT-ND | 5,13000 € | Parametric Equivalent |
| DAC70501ZDGSR | Texas Instruments | 2.994 | 296-DAC70501ZDGSRCT-ND | 5,13000 € | Parametric Equivalent |
| DAC70501ZDGST | Texas Instruments | 213 | 296-DAC70501ZDGSTCT-ND | 6,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,31120 € | 107,78 € |
| 100 | 3,92990 € | 392,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,74808 € | 937,02 € |
| 500 | 3,63848 € | 1.819,24 € |
| 750 | 3,58361 € | 2.687,71 € |
| 1.250 | 3,52279 € | 4.403,49 € |
| 1.750 | 3,48726 € | 6.102,70 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

