
DAC702KH | |
|---|---|
DigiKey Part Number | 2156-DAC702KH-ND |
Manufacturer | |
Manufacturer Product Number | DAC702KH |
Description | DAC, PARALLEL, WORD INPUT |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-CDIP SB |
Datasheet | Datasheet |
EDA/CAD Models | DAC702KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V, 13.5V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V, 13.5V ~ 16.5V | |
INL/DNL (LSB) | - | |
Architecture | Segmented DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-CDIP (0.600", 15.24mm) Window | |
Supplier Device Package | 24-CDIP SB | |
Mounting Type | Through Hole |
| Bulk: | 597 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,30333 € | 265,82 € |
| Unit Price without VAT: | 44,30333 € |
|---|---|
| Unit Price with VAT: | 52,72096 € |

