
DAC6578SPW | |
|---|---|
DigiKey Part Number | 296-27738-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC6578SPW |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC6578SPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.06, ±0.03 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,30200 € | 73,02 € |
| 90 | 6,26689 € | 564,02 € |
| 180 | 6,05233 € | 1.089,42 € |
| 270 | 5,94493 € | 1.605,13 € |
| 540 | 5,78743 € | 3.125,21 € |
| 1.080 | 5,65776 € | 6.110,38 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

