
DAC6574IDGSR | |
|---|---|
DigiKey Part Number | 296-DAC6574IDGSRTR-ND - Tape & Reel (TR) 296-DAC6574IDGSRCT-ND - Cut Tape (CT) 296-DAC6574IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6574IDGSR |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC6574IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,50300 € | 45,03 € |
| 25 | 4,16520 € | 104,13 € |
| 100 | 3,79430 € | 379,43 € |
| 250 | 3,67100 € | 917,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,33025 € | 8.325,62 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

