
DAC6573IPWR | |
|---|---|
DigiKey Part Number | 296-41235-2-ND - Tape & Reel (TR) 296-41235-1-ND - Cut Tape (CT) 296-41235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6573IPWR |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC6573IPWR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 5,15840 € | 128,96 € |
| 100 | 4,71440 € | 471,44 € |
| 250 | 4,60584 € | 1.151,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,18405 € | 8.368,10 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |


