
DAC63004WCSP-EVM | |
|---|---|
DigiKey Part Number | 296-DAC63004WCSP-EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC63004WCSP-EVM |
Description | EVAL BOARD FOR DAC63004W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC63004W - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Settling Time | - | |
DAC Type | Current/Voltage | |
Utilized IC / Part | DAC63004W | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,41000 € | 48,41 € |
| Unit Price without VAT: | 48,41000 € |
|---|---|
| Unit Price with VAT: | 57,60790 € |


