12 Bit Digital to Analog Converter 16 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC61416RHAT

DigiKey Part Number
296-53464-2-ND - Tape & Reel (TR)
296-53464-1-ND - Cut Tape (CT)
296-53464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC61416RHAT
Description
IC DAC 12BIT V-OUT 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DAC61416RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
16
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
Yes
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
4.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,85000 €50,85 €
1041,95300 €419,53 €
2539,73160 €993,29 €
10037,28910 €3.728,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,12512 €9.031,28 €
Manufacturers Standard Package
Unit Price without VAT:50,85000 €
Unit Price with VAT:60,51150 €