
DAC61408RHAT | |
|---|---|
DigiKey Part Number | 296-53463-2-ND - Tape & Reel (TR) 296-53463-1-ND - Cut Tape (CT) 296-53463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC61408RHAT |
Description | IC DAC 12BIT V-OUT 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC61408RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 27,94800 € | 279,48 € |
| 25 | 26,36760 € | 659,19 € |
| 100 | 24,63050 € | 2.463,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,80264 € | 5.950,66 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |

