
DAC61404RHBT | |
|---|---|
DigiKey Part Number | 296-DAC61404RHBTTR-ND - Tape & Reel (TR) 296-DAC61404RHBTCT-ND - Cut Tape (CT) 296-DAC61404RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC61404RHBT |
Description | IC DAC 12BIT V-OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 22µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 43V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,32980 € | 3.332,45 € |
| 500 | 13,01948 € | 6.509,74 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

