
DAC60508ZCYZFT | |
|---|---|
DigiKey Part Number | 296-50292-2-ND - Tape & Reel (TR) 296-50292-1-ND - Cut Tape (CT) 296-50292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508ZCYZFT |
Description | IC DAC 12BIT 16-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508ZCYZFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-UFBGA, DSBGA |
Output Type Voltage - Buffered | Supplier Device Package 16-DSBGA |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 15,27600 € | 152,76 € |
| 25 | 14,32360 € | 358,09 € |
| 100 | 13,49110 € | 1.349,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,77800 € | 3.194,50 € |
| 500 | 12,47742 € | 6.238,71 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,71710 € |


