
DAC60501MDQFT | |
|---|---|
DigiKey Part Number | 296-DAC60501MDQFTTR-ND - Tape & Reel (TR) 296-DAC60501MDQFTCT-ND - Cut Tape (CT) 296-DAC60501MDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501MDQFT |
Description | IC DAC 12BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501MDQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,92000 € | 48,00 € |
| 100 | 1,72760 € | 172,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63588 € | 408,97 € |
| 500 | 1,58062 € | 790,31 € |
| 750 | 1,55293 € | 1.164,70 € |
| 1.250 | 1,52226 € | 1.902,83 € |
| 1.750 | 1,50433 € | 2.632,58 € |
| 2.500 | 1,48709 € | 3.717,72 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |




