
DAC5688IRGCR | |
|---|---|
DigiKey Part Number | DAC5688IRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5688IRGCR |
Description | IC DAC 16BIT A-OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5688IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 44,63579 € | 89.271,58 € |
| Unit Price without VAT: | 44,63579 € |
|---|---|
| Unit Price with VAT: | 53,11659 € |


