16 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5688IRGC25

DigiKey Part Number
DAC5688IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC5688IRGC25
Description
IC DAC 16BIT 64-VQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC5688IRGC25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.7V ~ 1.9V
Part Status
Obsolete
INL/DNL (LSB)
±4, ±2
Number of Bits
16
Architecture
Current Sink
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
10.4ns (Typ)
Package / Case
64-VFQFN Exposed Pad
Output Type
Current - Unbuffered
Supplier Device Package
64-VQFN (9x9)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types