
DAC5686EVM | |
|---|---|
DigiKey Part Number | 296-17515-ND |
Manufacturer | |
Manufacturer Product Number | DAC5686EVM |
Description | EVAL BOARD FOR DAC5686 |
Customer Reference | |
Detailed Description | DAC5686 - 16 Bit 500M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Settling Time 12ns |
Packaging Bulk | DAC Type Current |
Part Status Obsolete | Utilized IC / Part DAC5686 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 500M |


