
DAC5682ZIRGCR | |
|---|---|
DigiKey Part Number | DAC5682ZIRGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5682ZIRGCR |
Description | IC DAC 16BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5682ZIRGCR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 1.9V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Sink |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10.4ns (Typ) | Package / Case 64-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 64-VQFN (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 75,83308 € | 151.666,16 € |
| Unit Price without VAT: | 75,83308 € |
|---|---|
| Unit Price with VAT: | 90,24137 € |

