
DAC5681ZEVM | |
|---|---|
DigiKey Part Number | 296-30863-ND |
Manufacturer | |
Manufacturer Product Number | DAC5681ZEVM |
Description | EVAL BOARD FOR DAC5681Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC5681Z - 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface LVDS - Parallel, Serial |
Manufacturer Texas Instruments | Settling Time 10.4ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part DAC5681Z |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 1G |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,13000 € | 530,13 € |
| Unit Price without VAT: | 530,13000 € |
|---|---|
| Unit Price with VAT: | 630,85470 € |

