Similar

DAC5681IRGC25 | |
|---|---|
DigiKey Part Number | 296-32085-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5681IRGC25 |
Description | IC DAC 16BIT 64-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5681IRGC25 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.71V ~ 2.15V |
Part Status Obsolete | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Sink |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10.4ns (Typ) | Package / Case 64-VFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 64-VQFN (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5681ZIRGCR | Texas Instruments | 0 | DAC5681ZIRGCR-ND | 52,17507 € | Similar |


