Direct

DAC5675AIPHPR | |
|---|---|
DigiKey Part Number | DAC5675AIPHPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5675AIPHPR |
Description | IC DAC 14BIT 48-HTQFP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5675AIPHPR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 3.15V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±1.5, ±0.6 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 12ns (Typ) | Package / Case 48-PowerTQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-HTQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC5675MPHPREP | Texas Instruments | 0 | 296-22561-2-ND | 227,10872 € | Direct |


