
DAC5675AHFG/EM | |
|---|---|
DigiKey Part Number | DAC5675AHFG/EM-ND |
Manufacturer | |
Manufacturer Product Number | DAC5675AHFG/EM |
Description | IC DAC 14BIT 52-CFP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 52-CFP |
Datasheet | Datasheet |
EDA/CAD Models | DAC5675AHFG/EM Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.15V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 3.15V ~ 3.6V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1.5, ±0.6 |
Number of Bits 14 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 12ns (Typ) | Package / Case 52-CFlatPack |
Output Type Current - Unbuffered | Supplier Device Package 52-CFP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.353,63000 € | 1.353,63 € |
| Unit Price without VAT: | 1.353,63000 € |
|---|---|
| Unit Price with VAT: | 1.610,81970 € |

