
DAC5674IPHPR | |
|---|---|
DigiKey Part Number | DAC5674IPHPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5674IPHPR |
Description | IC DAC 14BIT 48-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5674IPHPR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 3.6V |
Series | Voltage - Supply, Digital 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±3.5 (Max), ±2 (Max) |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 48-PowerTQFP |
Settling Time 20ns (Typ) | Supplier Device Package 48-HTQFP (7x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 38,33147 € | 38.331,47 € |
| Unit Price without VAT: | 38,33147 € |
|---|---|
| Unit Price with VAT: | 45,61445 € |

