DAC5672AIPFBG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 253
Unit Price: 30,28000 €
Datasheet
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5672AIPFBG4

DigiKey Part Number
DAC5672AIPFBG4-ND
Manufacturer
Manufacturer Product Number
DAC5672AIPFBG4
Description
IC DAC 14BIT A-OUT 48TQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5672AIPFBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1.1, ±0.75
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25017,95508 €4.488,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,95508 €
Unit Price with VAT:21,36655 €