
DAC5662MPFBREP | |
|---|---|
DigiKey Part Number | 296-21304-2-ND - Tape & Reel (TR) 296-21304-1-ND - Cut Tape (CT) 296-21304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5662MPFBREP |
Description | IC DAC 12BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662MPFBREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | 0.3, 0.2 | |
Architecture | Current Source | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,57000 € | 54,57 € |
| 10 | 45,11400 € | 451,14 € |
| 25 | 42,75200 € | 1.068,80 € |
| 100 | 40,15640 € | 4.015,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 37,56045 € | 37.560,45 € |
| Unit Price without VAT: | 54,57000 € |
|---|---|
| Unit Price with VAT: | 64,93830 € |

