
DAC5662AIPFB | |
|---|---|
DigiKey Part Number | 296-22615-ND |
Manufacturer | |
Manufacturer Product Number | DAC5662AIPFB |
Description | IC DAC 12BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662AIPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.3, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,60000 € | 31,60 € |
| 10 | 25,70400 € | 257,04 € |
| 25 | 24,23160 € | 605,79 € |
| 100 | 22,61280 € | 2.261,28 € |
| 250 | 21,84116 € | 5.460,29 € |
| Unit Price without VAT: | 31,60000 € |
|---|---|
| Unit Price with VAT: | 37,60400 € |

